Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 total stock globally
Need more?
3000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.162 ($0.1863) |
| 9000+ | $0.161 ($0.1852) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$486.00 ($558.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4170NT1G
Order Code2442258
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
Drain Source On State Resistance0.055ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation780mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTR4170NT1G is a N-channel Power MOSFET offers 30V drain source voltage and 2.4A continuous drain current. It is suitable for power converters for portables, battery management and load/power switch applications.
- Low RDS (ON)
- Low gate charge
- Low threshold voltage
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
780mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.055ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTR4170NT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001