You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OVM18F4W7 - 

LED MODULE, 4 LED, WHITE

OVM18F4W7 - LED MODULE, 4 LED, WHITE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVM18F4W7
Order Code:
1840465
Product Range
OVM18 Series
Technical Datasheet:
OVM18F4W7   Datasheet
See all Technical Docs

Product Information


:
OVM18 Series

:
Cool White

:
-

:
20lm

:
20V

:
LED String

:
-30°C

:
50°C

:
-

:
400mW

:
-

:
LED + Housing

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OVM18 series LED Module offers versatile string for surface illumination creating decorative, special effects or channel letter applications. Response time is fast for instantaneous flashing light and power consumption results in low power requirements from circuit power supply. Decorative applications include boats and motorcycles, boat houses and docks, residential under counter lighting & hidden ceiling lights, safety light around steps and pools are just a few places to create an environment for fun and emotional moods.
  • 120° Beam angle
  • ABS housing
  • -30 to 50°C Operating temperature range
  • IP67 Protection rating

Applications

LED Lighting, Lighting, Safety

Associated Products

Compare Selected

No Longer Manufactured

$7.69 ( $8.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.69 ($8.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.44 ($8.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.