You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REBEL-STAR-CW100

LED, Cool White, 70 CRI Rating, 180 lm, 700 mA, 120 °, 6500 K, Starboard, Dome

OPULENT REBEL-STAR-CW100
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPULENT OPULENT
Manufacturer Part No:
REBEL-STAR-CW100
Order Code:
2115401
Product Range
LUXEON Rebel Series
Technical Datasheet:
REBEL-STAR-CW100   Datasheet
See all Technical Docs

Product Range Selector (LUXEON Rebel Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
70

:
-

:
180lm

:
700mA

:
120°

:
3V

:
6500 K

:
21.38mm

:
19.92mm

:
Starboard

:
-

:
-

:
-

:
Dome

:
3.6mm

:
LUXEON Rebel Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The REBEL-STAR-CW100 is a cool white Luxeon Rebel Starboard High Brightness LED provides the industry's best lumen maintenance, superior reliability and quality white light that make them the most widely used power LEDs. It has MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. LUXEON Rebel is tested and binned at 350mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature are measured with current pulse duration of 20ms.
  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies
  • Deliver more usable light and higher flux density
  • Utilize standard FR4 PCB technology

Applications

LED Lighting

Available for back order

More stock available to supplier lead times which is approximately 3/01/22

Notify me when back in stock

$4.35 ( $5.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.35 ($5.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.04 ($4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.91 ($4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --