You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REBEL-STAR-CW100

LED, Cool White, 70 CRI Rating, 180 lm, 700 mA, 120 °, 6500 K, Starboard, Dome

REBEL-STAR-CW100 - LED, Cool White, 70 CRI Rating, 180 lm, 700 mA, 120 °, 6500 K, Starboard, Dome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPULENT OPULENT
Manufacturer Part No:
REBEL-STAR-CW100
Order Code:
211540101
Product Range
LUXEON Rebel Series
Technical Datasheet:
REBEL-STAR-CW100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
70

:
-

:
180lm

:
700mA

:
120°

:
3V

:
6500 K

:
21.38mm

:
19.92mm

:
Starboard

:
-

:
-

:
-

:
Dome

:
3.6mm

:
LUXEON Rebel Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The REBEL-STAR-CW100 is a cool white Luxeon Rebel Starboard High Brightness LED provides the industry's best lumen maintenance, superior reliability and quality white light that make them the most widely used power LEDs. It has MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. LUXEON Rebel is tested and binned at 350mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature are measured with current pulse duration of 20ms.
  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies
  • Deliver more usable light and higher flux density
  • Utilize standard FR4 PCB technology

Applications

LED Lighting

119 total stock globally Need more?

119 available for 4 - 5 business days delivery

$5.22 ( $6.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.22 ($6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange