You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REBEL-STAR-ES-CW200

LED, Star Board, Cool White, Screw

OPULENT REBEL-STAR-ES-CW200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPULENT OPULENT
Manufacturer Part No:
REBEL-STAR-ES-CW200
Order Code:
2115403
Product Range
LUXEON Rebel ES Series
See all Technical Docs

Product Range Selector (LUXEON Rebel ES Series)

See all from this product range

Product Overview

The LUXEON Rebel ES series Starboard LED for use with outdoor applications. The LUXEON Rebel ES gives you the flexibility you need for designing luminaries and lamps. Tested and binned at 700mA, confidently design LUXEON Rebel ES into high lumen applications or create more energy efficient devices using the same emitter. Luminary manufacturers and designers count on LUXEON Rebel ES for quality, reliability and in-device performance. The LUXEON Rebel ES is tested and binned at 700mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature (25°C typically) are measured with current pulse duration of 20ms. Under these conditions, junction temperature and thermal pad temperature are the same. The LUXEON Rebel ES family of emitters contain a series of LEDs designed for Illumination applications.
  • Broad portfolio of emitters for indoor and outdoor applications
  • CCT and CRI combinations to support a wide range of applications
  • Highest lumens per watt and lumens per dollar
  • Lowest forward voltage
  • Industry standard ANSI colour binning
  • Superior >125lm/W efficacy enables efficient and sustainable applications
  • Industry leading lumen maintenance
  • Complete design resources available to support your application development
  • 1000mA DC forward current
  • 1200mA Peak pulsed forward current
  • 150°C LED junction temperature

Applications

Portable Devices, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
Screw

:
-

:
-

:
-

:
-

:
120°

:
-

:
LUXEON Rebel ES Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

519 total stock globally Need more?

519 available for 5 - 8 business days delivery

$4.10 ( $4.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.10 ($4.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.73 ($4.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $3.57 ($4.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --