You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REBEL-STAR-ES-NW200

LED, Neutral White, 65 CRI Rating, 230 lm, 700 mA, 120 °, 4100 K, Starboard, Dome

OPULENT REBEL-STAR-ES-NW200
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPULENT OPULENT
Manufacturer Part No:
REBEL-STAR-ES-NW200
Order Code:
2115405
Product Range
LUXEON Rebel ES Series
See all Technical Docs

Product Range Selector (LUXEON Rebel ES Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Neutral White

:
65

:
-

:
230lm

:
700mA

:
120°

:
2.9V

:
4100 K

:
21.38mm

:
19.92mm

:
Starboard

:
-

:
-

:
-

:
Dome

:
3.48mm

:
LUXEON Rebel ES Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The REBEL-STAR-ES-NW200 is a neutral white Luxeon Rebel Starboard High Brightness LED for quality, reliability and in-device performance. It has custom MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. LUXEON Rebel ES gives the flexibility needed for designing luminaires and lamps. Tested and binned at 700mA, confidently design LUXEON Rebel ES into high lumen applications or create more energy efficient devices using the same emitter.
  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies
  • Lowest forward voltage
  • Industry standard ANSI colour binning

Applications

LED Lighting

No Longer Manufactured

$4.58 ( $5.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.58 ($5.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.25 ($4.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.11 ($4.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --