You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OCI-440-IT740-STAR - 

LED Module, OCX-440 Series, Infrared, 740 nm, Star

OCI-440-IT740-STAR - LED Module, OCX-440 Series, Infrared, 740 nm, Star

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OCI-440-IT740-STAR
Order Code:
2313517
Product Range
OCX-440 Series
See all Technical Docs

Product Information

:
OCX-440 Series
:
Infrared
:
740nm
:
-
:
-
:
Star
:
-
:
-
:
-
:
-
:
500mA
:
Board + LED
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OCX-440 series UV LED on Star Board. The LED Star Board has been designed as a development kit for rapid prototyping of LED radiant sources based on the OSA high power LED OCX-440. In combination with lenses, passive heat sink and constant current sources, it makes simple and fast designs of LED applications possible. The metal core PCB is prepared for an additional thermal resistor (PT1000), not included in standard products.
  • Measured according to CIE 127

Applications

LED Lighting

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$43.23 ( $49.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.23 ($49.71)
  ( )
10+ $42.04 ($48.35)
  ( )
50+ $39.73 ($45.69)
  ( )
100+ $37.79 ($43.46)
  ( )
200+ $36.49 ($41.96)