You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTH9GP-JZKZ-26 - 

High Brightness LED, OSLON Black Series, Green, 528 nm, 90 °, 93 lm, 1 A

LTH9GP-JZKZ-26 - High Brightness LED, OSLON Black Series, Green, 528 nm, 90 °, 93 lm, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTH9GP-JZKZ-26
Order Code:
2115555
Product Range
OSLON Black Series
Technical Datasheet:
LTH9GP-JZKZ-26   Datasheet
See all Technical Docs

Product Information

:
OSLON Black Series
:
Green
:
528nm
:
90°
:
93lm
:
1A
:
350mA
:
3.3V
:
42.4cd
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTH9GP-JZKZ-26 is a true-green Small Size High-flux LED for slim designs high robustness. The ThinGaN technology LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01. OSLON Black Series combines thermal stability with high performance and reliability in a compact black package. It has a metal lead frame and a tried and tested lens design. The LED can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area.
  • With silicone lens
  • Improved corrosion robustness
  • 8kV According to JESD22-A114-F ESD withstand voltage

Applications

LED Lighting, Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

445 total stock globally

445 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$4.41 ( $5.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.41 ($5.07)
  ( )
25+ $4.11 ($4.73)
  ( )
100+ $3.93 ($4.52)
  ( )
250+ $3.72 ($4.28)
  ( )
500+ $3.45 ($3.97)