You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LY T64F-DADB-56-1-20-R33 - 

High Brightness LED, TOPLED Black Series, Yellow, 590 nm, 30 °, 50 mA

LY T64F-DADB-56-1-20-R33 - High Brightness LED, TOPLED Black Series, Yellow, 590 nm, 30 °, 50 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LY T64F-DADB-56-1-20-R33
Order Code:
2115562
Product Range
TOPLED Black Series
See all Technical Docs

Product Information

:
TOPLED Black Series
:
Yellow
:
590nm
:
30°
:
-
:
50mA
:
20mA
:
2.2V
:
-
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LYT64F-BBDA-35-1 is a yellow LED with 30° viewing angle and 590nm wavelength. It is focused radiation in SMT technology, high brightness in beam direction. Partial flux, wavelength, forward voltage grouping parameter. It is suitable for all SMT assembly methods.
  • Reflow soldering
  • Superior corrosion robustness

Applications

Consumer Electronics, LED Lighting, Signal Processing

Associated Products

Compare Selected

Related Searches

68,987 total stock globally

68,987 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

$0.937 ( $1.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.937 ($1.08)
  ( )
25+ $0.657 ($0.76)
  ( )
100+ $0.411 ($0.47)
  ( )
250+ $0.314 ($0.36)
  ( )
500+ $0.261 ($0.30)