You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFH 4716S - 

Infrared Emitter, 860 nm, 150 °, SMD, 280 mW/Sr, 10 ns, 15 ns

SFH 4716S - Infrared Emitter, 860 nm, 150 °, SMD, 280 mW/Sr, 10 ns, 15 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH 4716S
Order Code:
2981786
Product Range
OSLON Black Series
Also Known As:
Q65111A3532
Technical Datasheet:
SFH 4716S   Datasheet
See all Technical Docs

Product Overview

OSLON Black Series (850 nm) - 150°
  • Package: clear silicone
  • Corrosion Robustness Class: 3B
  • ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • IR lightsource with high efficiency
  • Double stack emitter
  • Low thermal resistance (Max. 9K/W)
  • Centroid wavelength 850nm
  • Optimized for high current pulse operation

Applications

Safety, Imaging, Video & Vision

Footnotes

The device is protected by ESD device which is connected in parallel to the Chip.

Product Information


:
860nm

:
150°

:
SMD

:
280mW/Sr

:
10ns

:
15ns

:
1A

:
3.4V

:
-40°C

:
125°C

:
-

:
OSLON Black Series

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

Q65111A3532
Packaging type Cut Tape

417 total stock globally Need more?

417 available for 4 - 5 business days delivery

$5.61 ( $6.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.61 ($6.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.68 ($5.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.24 ($3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.