You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4052899909564 - 

LED Module, Wall Mount, PrevaLED Series, Board + LED, Cool White, 4000 K, 3600 lm

4052899909564 - LED Module, Wall Mount, PrevaLED Series, Board + LED, Cool White, 4000 K, 3600 lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSRAM OSRAM
Manufacturer Part No:
4052899909564
Order Code:
2382552
Product Range
PrevaLED Series
Technical Datasheet:
4052899909564   Datasheet
See all Technical Docs

Product Information

:
PrevaLED Series
:
Board + LED
:
Cool White
:
4000K
:
-
:
3600lm
:
38.4W
:
230VAC
:
-
:
Rectangular
:
-20°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4052899909564 is a low profile LED Module with common mechanic and photometric interfaces. It is suitable for diffuser and reflector luminaries, hospitality, hotels, restaurants, public and commercial buildings, offices, secondary rooms, garages, storerooms and cellars.
  • Compact luminaire designs
  • Future-proof dimensions for reliable designs
  • Near Lambertian light distribution at 110° beam angle for high quality of light
  • Safety through thermal shutdown
  • Mains voltage driven LED engine
  • Integrated control gear
  • 61mm Diameter of light emitting surface
  • System efficacy up to 84lm/W at 4,000K
  • <3 SDCM Consistent white light

Applications

LED Lighting, Commercial

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$59.71 ( $68.67 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $59.71 ($68.67)
  ( )
10+ $58.77 ($67.59)
  ( )
50+ $56.98 ($65.53)
  ( )
100+ $54.87 ($63.10)