You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GH CS8PM1.24-4T2U-1 - 

High Brightness LED, OSLON SSL 80 Series, Red, 660 nm, 80 °, 1 A

GH CS8PM1.24-4T2U-1 - High Brightness LED, OSLON SSL 80 Series, Red, 660 nm, 80 °, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GH CS8PM1.24-4T2U-1
Order Code:
2762591
Product Range
OSLON SSL 80 Series
See all Technical Docs

Product Information

:
OSLON SSL 80 Series
:
Red
:
660nm
:
80°
:
-
:
1A
:
350mA
:
2.15V
:
-
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GH CS8PM1.24-4T2U-1 from Osram is an OSLON® SSL 80 LED in SMT ceramic package with silicone resin and silicone lens. This LED is superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement. It is used in horticultural lighting, accent and effect lighting.
  • Viewing angle IV of 80° at 50%
  • 660nm (hyper red colour) wavelength at peak emission
  • 425mW typical radiant flux
  • Superior corrosion robustness
  • Test results according to IESNA LM-80 available
  • Radiant power range from 400mW to 560mW at IF = 350mA
  • 56% typical radiant efficiency
  • UL approved

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

No Longer Manufactured

$5.04 ( $5.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.04 ($5.80)
  ( )
10+ $4.47 ($5.14)
  ( )
100+ $2.60 ($2.99)