You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV-TD122-UHC124-PCI
PCI104, EVALUATION BOARD
- Manufacturer:
- OXFORD SEMICONDUCTOR OXFORD SEMICONDUCTOR
- Manufacturer Part No:
- EV-TD122-UHC124-PCI
- Order Code:
- 1581470
- Technical Datasheet:
- EV-TD122-UHC124-PCI Datasheet
Product Overview
- High performance USB host controller with 4 ports and integrated analog transceivers
- Supports USB Specification 2.0 compliant full speed (12Mb/s) and low speed (1.5Mb/s) USB devices
- Standard 8bit microprocessor bus interface. 2Kbyte data memory
- Supports all four types of USB transfers
- Supports batch processing of up to 16 USB transactions without generating an MCU interrupt
- Supports double buffering for all USB transfers
- Hardware generated start of frame (SOF)
- 6MHz crystal/oscillator to reduce cost and EMI
- Single 3.3V power supply
- Power management with host suspend, remote wakeup, and power saving modes
Applications
Portable Devices, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Industrial, Aerospace, Defence, Military, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Interface
- :
- USB Host Controller
- :
- Oxford Semiconductor
- :
- TD122, UHC124
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $599.35 ($689.25) | ( ) |
Pricing is unavailable. Please contact customer services.