You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PH100E - 

Hot Plate, 230 V, 200 °C, 1.6 kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PACE PACE
Manufacturer Part No:
PH100E
Order Code:
2728768
Technical Datasheet:
PH100E   Datasheet
See all Technical Docs

Product Information


:
230V

:
200°C

:
1.6kW

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PH100E from Pace is a low profile IR preheater for the most thermally challenging PCBs. The PACE PH100E is a high powered (1600W), non-contact infrared heating system with an ergonomic, low-profile design which permits operators to safely pre-heat PCBs for fast, efficient soldering, rework or repair, even on the highest mass, heat-sinking, lead-free PCBs.
  • Sleek, incredibly low working height improves operator comfort and reduces fatigue
  • Intuitive 3.5" resistive touch screen display
  • Large 300mm x 300mm (11.8" x 11.8") heating area
  • Efficiently transmits heat without emitting irritating visible light as other IR systems do
  • Glass ceramic surface re-emits heat in uniform manner, providing fast and even preheating
  • Closed loop temperature controlled by either internal sensor or one of two external thermocouples
  • Front and back heating zone temperatures can be independently controlled or turned off completely
  • Magnetic PCB holder is easily adjusted to a variety of height/ size combinations
  • Power requirement 230VAC at 50Hz to 60Hz
  • Dimension is 355mm (14") D x 430mm (17") W x 60mm (2.4") H without board holders

Associated Products

Compare Selected

2 total stock globally Need more?

2 available for 4 - 5 business days delivery

$3,617.20 ( $4,159.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,617.20 ($4,159.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.