You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JM22 KIT BLACK
ENCLOSURE, HANDHELD, ABS, BLACK
- Manufacturer:
- PACTEC PACTEC
- Manufacturer Part No:
- JM22 KIT BLACK
- Order Code:
- 2787580
Product Range Selector (JM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Handheld
- :
- ABS
- :
- 25.4mm
- :
- 57.7mm
- :
- 61mm
- :
- -
- :
- Black
- :
- -
- :
- 1"
- :
- 2.27"
- :
- 2.4"
- :
- JM Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.74 ($5.45) | ( ) |
100+ | $4.53 ($5.21) | ( ) |
250+ | $4.32 ($4.97) | ( ) |
500+ | $4.14 ($4.76) | ( ) |
1000+ | $4.10 ($4.72) | ( ) |
Pricing is unavailable. Please contact customer services.