You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P1213A18100BK
Wire, Stranded, PTFE, Black, 18 AWG, 0.75 mm², 328 ft, 100 m
- Manufacturer:
- PAN-ASIA (PAC) PAN-ASIA (PAC)
- Manufacturer Part No:
- P1213A18100BK
- Order Code:
- 1791822
- Technical Datasheet:
- P1213A18100BK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PTFE
- :
- Black
- :
- 18AWG
- :
- 0.75mm²
- :
- 328ft
- :
- 100m
- :
- 19 x 0.254mm
- :
- 300V
- :
- Copper
- :
- 1.78mm
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $192.23 ($221.06) | ( ) |
5+ | $191.49 ($220.21) | ( ) |
Pricing is unavailable. Please contact customer services.