You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADJH23105
Power Relay, SPST-NO, 5 VDC, 50 A, DJ-H (ADJH) Series, Through Hole, Latching Dual Coil
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ADJH23105
- Order Code:
- 2749991
- Product Range
- DJ-H (ADJH) Series
- Technical Datasheet:
- ADJH23105 Datasheet
Product Range Selector (DJ-H (ADJH) Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 50A
- :
- DJ-H (ADJH) Series
- :
- Through Hole
- :
- Latching Dual Coil
- :
- 277V
- :
- Solder
- :
- -
- :
- Silver Tin Oxide
- :
- 12.5ohm
Technical Docs (1)
Product Overview
- 1 form A, 50A latching relay, protective construction, flux resistant type, AgSnO2 contact material
- 2 coil latching operating function, manual switch type
- Rated voltage is 5VDC, rated operating current is 400mA (set coil), 400mA (reset coil) at 20°C
- Coil resistance is 12.5ohm (set coil), 12.5ohm (reset coil) at 20°C
- Rated operating power is 2000mW, maximum allowable voltage is 130% of rated voltage at 20°C
- Maximum contact resistance (initial) is 20mohm (by voltage drop 24VDC, 1A)
- 50A, 277VAC contact rating (resistive load), 13850VA (50A, 277V) switching power (resistive load)
- Maximum switching voltage is 480VAC, maximum switching current is 50A (AC)
- PCB mounting, minimum switching load (reference value) is 100mA, 5VDC
- Dimension is 39mm x 15mm x 33mm, weight is 31g, -40 to +85°C ambient temperature
Applications
Automation & Process Control, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $20.77 ($23.89) | ( ) |
Pricing is unavailable. Please contact customer services.