You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABV1210619
MICROSWITCH, PIN PLUNGER, SPDT, 3A 250V
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ABV1210619
- Order Code:
- 1414549
- Technical Datasheet:
- ABV1210619 Datasheet
Product Range Selector (ABV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Miniature
- :
- Pin Plunger
- :
- SPDT
- :
- Quick Connect
- :
- 3A
- :
- -
- :
- ABV Series
- :
- 250VAC
- :
- 1.96N
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.77 ($8.94) | ( ) |
10+ | $7.40 ($8.51) | ( ) |
Pricing is unavailable. Please contact customer services.