You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADJH21024

Power Relay, SPST-NO, 24 VDC, 50 A, DJ-H (ADJH) Series, Through Hole, Latching Single Coil

PANASONIC ADJH21024

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ADJH21024
Order Code:
2749984
Product Range
DJ-H (ADJH) Series
Technical Datasheet:
ADJH21024   Datasheet
See all Technical Docs

Product Range Selector (DJ-H (ADJH) Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
24VDC

:
50A

:
DJ-H (ADJH) Series

:
Through Hole

:
Latching Single Coil

:
277V

:
Solder

:
-

:
Silver Tin Oxide

:
576ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ADJH21024 from Panasonic Electric Works is a DJ-H power relay (ADJH). It is suitable for lighting and motor load applications. This relay is also used in applications like smart house (shutter and blind control) and lighting control applications. It has minimum insulation resistance (initial) of 1000Mohm at 500VDC measured portion is the same as the case of dielectric voltage. This power relay has high inrush capability (tungsten load (TV-20 class), electronic ballast load (NEMA410), capacitive load (IEC60669-1)). Dielectric strength (initial) is 1500Vrms for 1min (detection current: 10mA) between open contacts and 4000Vrms for 1min (detection current: 10mA) between contact and coil. The surge withstand voltage (initial) between contact and coil is 12000V, set time is maximum 20ms (initial) (at 20°C, rated voltage without bounce and reset time is maximum 20ms (initial) at 20°C, rated voltage without bounce. Minimum mechanical life is 1×10^6 (at 180 times/min).
  • 1 form A, 50A latching relay, protective construction, flux resistant type, AgSnO2 contact material
  • 1 coil latching operating function, standard type (without manual switch)
  • Rated voltage is 24VDC, rated operating current is 41.7mA (set coil), 41.7mA (reset coil) at 20°C
  • Coil resistance is 576ohm (set coil), 576ohm (reset coil) at 20°C
  • Rated operating power is 1000mW, maximum allowable voltage is 130% of rated voltage at 20°C
  • Maximum contact resistance (initial) is 20mohm (by voltage drop 24VDC, 1A)
  • 50A, 277VAC contact rating (resistive load), 13850VA (50A, 277V) switching power (resistive load)
  • Maximum switching voltage is 480VAC, maximum switching current is 50A (AC)
  • PCB mounting, minimum switching load (reference value) is 100mA, 5VDC
  • Dimension is 39mm x 15mm x 33mm, weight is 31g, -40 to +85°C ambient temperature

Applications

Automation & Process Control, Industrial

No Longer Stocked

$18.82 ( $21.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.82 ($21.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange