You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EECS0HD334V

Supercapacitor, EDLC, 0.33 F, 5.5 V, Radial Leaded, SD Series, +80%, -20%, 5 mm

EECS0HD334V - Supercapacitor, EDLC, 0.33 F, 5.5 V, Radial Leaded, SD Series, +80%, -20%, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EECS0HD334V
Order Code:
1305058
Product Range
SD Series
Technical Datasheet:
EECS0HD334V   Datasheet
See all Technical Docs

Alternatives for EECS0HD334V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.33F

:
5.5V

:
Radial Leaded

:
SD Series

:
+80%, -20%

:
5mm

:
1000 hours @ 70°C

:
-25°C

:
70°C

:
-

:
Coin

:
10.5mm

:
5.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Panasonic SD series are stacked coin type electric double layer capacitors (Gold Capacitor). Electric double layer capacitor does not have dielectric but uses a physical mechanism that generates an electric double layer which performs function of dielectric. These stacked coin type capacitors function as a battery and they are ideally suited for applications requiring secondary power source as a back up energy source for microprocessors and solar battery. These gold capacitors realize large capacitance using activated carbon for electrode.
  • Available in 0.22F and 0.33F high capacitance values
  • Rated voltage of 5.5VDC
  • Operating temperature range -25°C to 70°C
  • Endurance of 1000h at 70°C
  • Superior charge and discharge performance compared with secondary batteries
  • Higher capacitance compared with aluminium electrolytic capacitors

Applications

Multimedia, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Security

No Longer Manufactured

$4.56 ( $5.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.56 ($5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.70 ($4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.82 ($3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange