You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEEFK0J152AP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1500 µF, 6.3 V, 2000 hours @ 105°C, Polar

PANASONIC EEEFK0J152AP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEFK0J152AP
Order Code:
1244394
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EEEFK0J152AP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1500µF

:
6.3V

:
10mm

:
10.2mm

:
850mA

:
-55°C

:
105°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 4.7μF to 1500μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 35VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 105°C
  • Operating temperature range -55°C to 105°C
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):1244394RL Check stock

96 total stock globally Need more?

96 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.63 ( $1.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1.63 ($1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.04 ($1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.936 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.831 ($0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $0.755 ($0.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.678 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.627 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.578 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1244394) x 1.63 = $1.63
Total Price: $1.63
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.