You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEEFK1C681AP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 680 µF, 16 V, FK Series, 2000 hours @ 105°C
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEEFK1C681AP
- Order Code:
- 1850132
- Product Range
- AEC-Q200 FK Series
- Technical Datasheet:
- EEEFK1C681AP Datasheet
Product Range Selector (AEC-Q200 FK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Can - SMD
- :
- 680µF
- :
- 16V
- :
- -
- :
- FK Series
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- -55°C
- :
- 105°C
- :
- 850mA
- :
- 10mm
- :
- 10.2mm
- :
- AEC-Q200
- :
- -
Technical Docs (4)
Product Overview
- Automotive grade AEC-Q200 compliant
- High reliability
- Rated voltage range of 6.3VDC to 35VDC
- Tolerance of ±20%
- Endurance of 2000h at 105°C
- Operating temperature range -55°C to 105°C
Available for back order
More stock available to supplier lead times which is approximately 30/08/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.20 ($1.38) | ( ) |
10+ | $0.775 ($0.89) | ( ) |
100+ | $0.651 ($0.75) | ( ) |
500+ | $0.483 ($0.56) | ( ) |
Pricing is unavailable. Please contact customer services.