You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ELGTEA4R7NA

Multilayer Inductor, 4.7 µH, 0.3 ohm, 33 MHz, 800 mA, 0805 [2012 Metric], ELGTEA

PANASONIC ELGTEA4R7NA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ELGTEA4R7NA
Order Code:
2309792RL
Product Range
ELGTEA
Technical Datasheet:
ELGTEA4R7NA   Datasheet
See all Technical Docs

Product Range Selector (ELGTEA)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µH

:
0.3ohm

:
33MHz

:
800mA

:
0805 [2012 Metric]

:
ELGTEA

:
± 30%

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Panasonic ELG-TEA Series Multi-Layer Power Inductors exhibit superior DC current bias characteristics driven by Panasonic's proprietary laminating process technology in a small 0805 case size package. The new ELG-TEA series multi-layer power inductors from Panasonic also achieve an expanded temperature range from -40ºC to 125ºC, making them highly beneficial in applications where strenuous temperature exposure exists.  The small size of the ELG-TEA inductor also minimizes space on the PCB.  Six ELG-TEA models are available with inductance range from 0.47 to 4.7µH and 0.8 to 1.2 A rated current.
  • Superior DC current bias characteristics
  • Proprietary Laminating Process Technology
  • Magnetic shielded structure
  • 810 case size
  • Operating temperature range: -40°C to +125°C (Including Self-Healing)
  • Inductance range: 0.47 to 4.7µH
  • Rated current: 0.8 to 1.2 A
  • Minimizes space on PCB
  • Can withstand strenuous thermal environments
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2309792 Check stock

No Longer Manufactured

$0.475 ( $0.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.475 ($0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.