You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERJ2RKF7150X

SMD Chip Resistor, 715 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision

PANASONIC ERJ2RKF7150X
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ2RKF7150X
Order Code:
2397168
Product Range
ERJ
Technical Datasheet:
ERJ2RKF7150X   Datasheet
See all Technical Docs

Product Range Selector (ERJ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
715ohm

:
± 1%

:
100mW

:
0402 [1005 Metric]

:
Thick Film

:
Precision

:
ERJ

:
± 100ppm/°C

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±100ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Reel
  Additional packaging options available
Cut Tape :2302622 Check stock

Available for back order

Deliveries start from 3/01/22

Notify me when back in stock

$0.011 ( $0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price (Incl GST) Your Price
 
 
10000+ $0.011 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ $0.01 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.009 ($0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2302622

 

 
Check stock location (important)
 
 

 

More stock available week commencing 16/05/22

 

 
Quantity List Price Your Price
10+ $0.042 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.05)
100+ $0.018 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.02)
1000+ $0.017 ($0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ($0.02)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 2302622) x 0.017 = $170.00
Total Price: $170.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2397168) x 0.011 = $110.00
Total Price: $110.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2302622
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.