You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERJL14KF10CU
SMD Current Sense Resistor, 0.1 ohm, 1210 [3225 Metric], 330 mW, ± 1%, Thick Film
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJL14KF10CU
- Order Code:
- 1577564
- Technical Datasheet:
- ERJL14KF10CU Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1ohm
- :
- -
- :
- 1210 [3225 Metric]
- :
- 330mW
- :
- ± 1%
- :
- Thick Film
- :
- ± 100ppm/°C
- :
- -
Technical Docs (3)
Product Overview
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.77 ($0.89) | ( ) |
10+ | $0.551 ($0.63) | ( ) |
25+ | $0.43 ($0.49) | ( ) |
50+ | $0.364 ($0.42) | ( ) |
100+ | $0.287 ($0.33) | ( ) |
250+ | $0.274 ($0.32) | ( ) |
Pricing is unavailable. Please contact customer services.