You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

120-964-435 - 

DIN 41612 Connector, 120 Series, 64 Contacts, Receptacle, 2.54 mm, 3 Row, a + c

120-964-435 - DIN 41612 Connector, 120 Series, 64 Contacts, Receptacle, 2.54 mm, 3 Row, a + c

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
120-964-435
Order Code:
1608553
Product Range
120 Series

Product Overview

The 120-964-435 is a 64-way 3-row HI-CON® Female Type C and 1/2 C Socket with gold over nickel plated copper contacts and glass filled polyester housing. The 120 series HI-CON® DIN 41612 connector accepts 28AWG ribbon cable.
  • UL94V-0 Flammability rating
  • 10¹¹R Insulation resistance
  • 300V Voltage rating
  • 3A Current rating per contact

Applications

Industrial

Product Information

:
120 Series
:
64Contacts
:
Receptacle
:
2.54mm
:
3 Row
:
a + c
:
Gold Plated Contacts
:
Copper Alloy
:
400
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

3,741 will be available for delivery on 28/09/19
96 will be available for delivery on 28/09/19
248 will be available for delivery on 4/10/19
50 will be available for delivery on 13/10/19
55 will be available for delivery on 23/10/19

More stock available week commencing 11/05/20

Contact me when back in stock

$22.43 ( $25.79 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.43 ($25.79)
  ( )
5+ $21.78 ($25.05)
  ( )
20+ $20.48 ($23.55)
  ( )
50+ $19.32 ($22.22)
  ( )
200+ $18.45 ($21.22)
  ( )
500+ $16.92 ($19.46)