You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ASSET3G260V2
Development Kit, Asset Tracker Kit V2, 3G/GPS Location Tracking, Americas/Australia
- Manufacturer:
- PARTICLE PARTICLE
- Manufacturer Part No:
- ASSET3G260V2
- Order Code:
- 2888813
- Technical Datasheet:
- ASSET3G260V2 Datasheet
Product Overview
- STM32F205 ARM Cortex M3 microcontroller with 1MB flash, 128K RAM
- U-blox SARA-U260 (3G) cellular module
- On-board ROM
- Anti-spoofing and anti-jamming technologies
- Two quick connect grove sensor ports
- Built in 3 axis IMU
- On board ceramic GPS antenna with LNA and bandpass filter
- Ability to switch between on board antenna or external active antenna
- Board dimension is 4.06" x 1.42" x 0.3" (0.5" including headers)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wireless Communication
- :
- U-blox
- :
- SARA U2, STM32F205
- :
- GPS
- :
- Asset Tracker Kit SARA-U2
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $191.20 ($219.88) | ( ) |
Pricing is unavailable. Please contact customer services.