You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SJ5-N - 

Inductive Proximity Switch, Slotted, SJ Series, NAMUR-NC, 5 mm, 8 Vdc

SJ5-N - Inductive Proximity Switch, Slotted, SJ Series, NAMUR-NC, 5 mm, 8 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SJ5-N
Order Code:
3725960
Technical Datasheet:
SJ5-N   Datasheet
See all Technical Docs

Product Overview

The SJ5-N is an Inductive Proximity Sensor thats the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
  • 5mm Operating distance
  • NAMUR, normally closeelectrical output
  • 0 to 2000Hz Switching frequency
  • 500mm Flexible leads LiY connection type

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

:
5mm
:
-
:
NAMUR
:
5V
:
25V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$107.49 ( $123.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $107.49 ($123.61)
  ( )
10+ $105.71 ($121.57)
  ( )
30+ $102.65 ($118.05)