You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PFA60.000 - 

Fan Filter Media, Exhaust Filter, for PF5000 & PF6000, IP54, 320 mm

PFA60.000 - Fan Filter Media, Exhaust Filter, for PF5000 & PF6000, IP54, 320 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PFA60.000
Order Code:
1909168
Technical Datasheet:
PFA60.000   Datasheet
See all Technical Docs

Product Information

:
320mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PFA60.000 is an Exhaust Filter made of injection-moulded thermoplastic. Cut-out compatible with installation size-4 from the 3rd generation.
  • IP54, NEMA-12 Protection rating
  • UL94V-0 Flammability rating
  • UV-resistant
  • UL, cUL approval
  • Air flow rate up to 505 m3/h

Applications

Industrial

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$90.12 ( $103.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $90.12 ($103.64)
  ( )
10+ $87.87 ($101.05)
  ( )
25+ $85.55 ($98.38)
  ( )
50+ $83.18 ($95.66)
  ( )
100+ $81.11 ($93.28)