You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 1757035

Pluggable Terminal Block, 5.08 mm, 4 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 12 A

PHOENIX CONTACT 1757035
PHOENIX CONTACT 1757035
PHOENIX CONTACT 1757035
PHOENIX CONTACT 1757035
PHOENIX CONTACT 1757035
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1757035
Order Code:
370537701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1757035 (MSTB 2,5/ 4-ST-5,08)
Technical Datasheet:
1757035   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 1757035 from Phoenix Contact is 4 position PCB pluggable terminal block with pitch spacing of 5.08mm.
  • Nominal cross section is 2.5mm²
  • Polyamide insulation material
  • Maximum load current is 12A
  • Rated voltage (III/2) is 320V
  • Green colour terminal block with screw termination
  • Suitable for wire size of 24AWG to 12AWG

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Ways

:
2.5mm²

:
12A

:
320V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

1757035 (MSTB 2,5/ 4-ST-5,08)

5,470 total stock globally Need more?

2,955 SG stock available for 5-6 business days delivery
2,515 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$6.88 ( $7.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $6.88 ($7.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.59 ($7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.41 ($7.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.53 ($6.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.09 ($5.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $5.06 ($5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --