You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2313106

Modem, PSI Series, GPRS, GSM, DIN Rail, RS232

2313106 - Modem, PSI Series, GPRS, GSM, DIN Rail, RS232

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2313106
Order Code:
2294190
Also Known As:
PSI-GPRS/GSM-MODEM/RS232-QB
Technical Datasheet:
2313106   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 2313106 is an industrial GPRS/GSM Modem for mounting on EN DIN rails. It features D-SUB-9 male connector, serial asynchronous UART/NRZ, 7/8 data, 1/2 stop, 1 parity, 10/11-bit character length file format/coding and V.24 (RS-232) interface in accordance with ITU-T V.28, EIA/TIA-232, DIN 66259-1 standards. It also features a software handshake, Xon/Xoff or hardware handshake RTS/CTS data flow control/protocols. The network function includes - 4 time slots for receiving data, 2 time slot for transmitting data. The PIN is saved in the modem. After a voltage interruption, there is automatic redialling into the network integrated TCP/IP stack, independent connection establishment.
  • 50R Impedance SMA antenna socket
  • Class 10 and class B GPRS
  • CSD 9.6/14.4kbps GSM
  • 1500V Test voltage data interfaces
  • 1.5kV Test voltage data interface/power supply
  • IP20 Protection rating
  • PA V0 Green housing

Applications

Wireless, Communications & Networking, Automation & Process Control

Also Known As

PSI-GPRS/GSM-MODEM/RS232-QB

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$1,363.94 ( $1,568.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,363.94 ($1,568.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $1,300.76 ($1,495.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange