You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2891929
Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2891929
- Order Code:
- 2295693
- Also Known As:
- FL SWITCH SFN 8TX
- Technical Datasheet:
- 2891929 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Ports
- :
- Industrial
- :
- Unmanaged Fast Ethernet
- :
- DIN Rail
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- -
Technical Docs (1)
Product Overview
- Aluminum housing
- Auto negotiation, auto-crossing detection simplifies installation and setup
- Local diagnostic indicators with LEDs
- IP20 Protection rating
Applications
Industrial
Also Known As
115 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/05/21
24 SG Stock
91 UK Stock: Order before 23:35 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $424.46 ($488.13) | ( ) |
10+ | $418.19 ($480.92) | ( ) |
100+ | $412.10 ($473.92) | ( ) |
Pricing is unavailable. Please contact customer services.