You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2891933
Switch, 16 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 16, 10Mbps, 100Mbps
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2891933
- Order Code:
- 2295694
- Also Known As:
- FL SWITCH SFN 16TX
- Technical Datasheet:
- 2891933 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16Ports
- :
- Industrial
- :
- Unmanaged Fast Ethernet
- :
- DIN Rail
- :
- RJ45 x 16
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- -
Technical Docs (2)
Product Overview
- Aluminium housing
- 100m Transmission length
- IP20 Protection rating
- Security options with cable locking
- Narrow metal housing with redundant input voltage
Applications
Communications & Networking
Also Known As
50 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 27/04/21
1 more will be available on 16/05/21
1 more will be available on 23/05/21
1 more will be available on 30/05/21
1 more will be available on 6/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $882.66 ($1,015.06) | ( ) |
10+ | $869.62 ($1,000.06) | ( ) |
100+ | $856.95 ($985.49) | ( ) |
Pricing is unavailable. Please contact customer services.