You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2955593 - 

Connector Accessory, Panel mounting base side part, Terminal Block Mounting Brackets, UM

2955593 - Connector Accessory, Panel mounting base side part, Terminal Block Mounting Brackets, UM
2955593 - Connector Accessory, Panel mounting base side part, Terminal Block Mounting Brackets, UM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2955593
Order Code:
177170
Product Range
UM
Also Known As:
UM-SE, GTIN UPC EAN: 4017918085568
Technical Datasheet:
2955593   Datasheet
See all Technical Docs

Product Overview

A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
  • Side element for use without a cover
  • Width: 2.5mm

Product Information

:
Panel mounting base side part
:
Terminal Block Mounting Brackets
:
UM
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

UM-SE, GTIN UPC EAN: 4017918085568

Associated Products

Compare Selected

Related Searches

322 total stock globally

81 available for next business day delivery
241 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$2.64 ( $3.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.64 ($3.04)
  ( )
300+ $2.43 ($2.79)