You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2970028 UMK-BE22.5

Panel Mounting Base, 22.5mm, DIN Enclosure, Polyamide, Green, UMK Series Modules

PHOENIX CONTACT 2970028 UMK-BE22.5
PHOENIX CONTACT 2970028 UMK-BE22.5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2970028 UMK-BE22.5
Order Code:
17716702
Product Range
UMK Series
Also Known As:
UMK-BE 22,5, 2970028
See all Technical Docs

Product Range Selector (UMK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Panel Mounting Base

:
Polyamide

:
Green

:
DIN Rail Enclosure Panels

:
77mm

:
22.5mm

:
39.5mm

:
-

:
-

:
-

:
UMK Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A module component that can be used to form a module that fits circuit boards 72mm wide and 1.5mm thick. Each module is made up from two side elements, plus base elements as necessary. The foot elements are fitted into the assembly as required, and provide connection to the DIN rail. The modules are quickly assembled from a small number of standard parts and enable circuit boards to be snapped on to all DIN EN mounting rails. Moulded from green 6.6 polyamide.
  • Base element
  • Width: 22.5mm

Also Known As

UMK-BE 22,5, 2970028

1,183 total stock globally Need more?

175 available same day shipping
1,008 delivery in 5-8 working days from our UK warehouse

$4.90 ( $5.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.90 ($5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --