You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 1840382

Pluggable Terminal Block, 3.5 mm, 4 Ways, 28AWG to 16AWG, 1.5 mm², Screw, 8 A

PHOENIX CONTACT 1840382
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1840382
Order Code:
508897501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1840382 (MC 1,5/ 4-ST-3,5)
Technical Datasheet:
1840382   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MC 1,5/4-ST-3,5 is a 4-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and M2 screw connection. This 1840382 terminal block provides individual position coding by removing the coding tab and connecting the coding profile to the header. It accepts 28 to 16AWG wire range.
  • Generously dimensioned wiring space
  • Low design height of the MC 1,5 plug range
  • Plug-in direction parallel to the conductor axis
  • 7mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.5mm

:
4Ways

:
1.5mm²

:
8A

:
160V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1840382 (MC 1,5/ 4-ST-3,5)

10 total stock globally Need more?

10 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4.46 ( $5.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $4.46 ($5.13)