You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MINI-PS-100-240AC/24DC/2

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 48 W, 24 VDC, 2 A

PHOENIX CONTACT MINI-PS-100-240AC/24DC/2
PHOENIX CONTACT MINI-PS-100-240AC/24DC/2
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MINI-PS-100-240AC/24DC/2
Order Code:
1706213
Also Known As:
2938730, GTIN UPC EAN: 4017918899554
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
48W

:
24VDC

:
2A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MINI-PS-100-240AC/24DC/2 is a 48W 24V 2A DIN rail mounted MINI POWER Supply Unit for MCR technology, in measurement and control technology (MCR), modular electronics housing has become the industry standard. MINI POWER is the power supply unit to go with it. The devices are of flexible, special voltages and special versions.
  • Easy-maintenance connection technology keyed COMBICON connectors
  • Remote monitoring of output voltage via switching output
  • Pluggable screw connection
  • -25 to 70°C Operating temperature range
  • IP20 Protection rating

Applications

Power Management, Communications & Networking, Sensing & Instrumentation

Also Known As

2938730, GTIN UPC EAN: 4017918899554

No Longer Manufactured

$274.04 ( $315.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $274.04 ($315.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $268.67 ($308.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $263.50 ($303.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --