You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 1778043

Pluggable Terminal Block, 5.08 mm, 8 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 12 A

PHOENIX CONTACT 1778043
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1778043
Order Code:
1792837
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1778043 (MSTB 2,5/ 8-STF-5,08)
Technical Datasheet:
1778043   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MSTB 2,5/8-STF-5.08 is a 8-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This 1778043 terminal block provides individual position coding by inserting coding profiles. It accepts 24 to 12AWG wire range.
  • Plug-in direction parallel to the conductor axis
  • 7mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
2.5mm²

:
12A

:
320V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1778043 (MSTB 2,5/ 8-STF-5,08)

90 total stock globally Need more?

90 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$14.93 ( $17.17  Inc. GST)
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
1+ $14.93 ($17.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.53 ($16.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $13.57 ($15.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.75 ($14.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $12.74 ($14.65)