You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PTF 0,3/ 2-WB-10-H - 

Wire-To-Board Connector, 2.4 mm, 2 Contacts, Receptacle, PTF, 1 Rows

PTF 0,3/ 2-WB-10-H - Wire-To-Board Connector, 2.4 mm, 2 Contacts, Receptacle, PTF, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTF 0,3/ 2-WB-10-H
Order Code:
2617130
Product Range
PTF
Also Known As:
1707559, GTIN UPC EAN: 4046356934220
See all Technical Docs

Product Overview

The PTF 0,3/ 2-WB-10-H from Phoenix Contact is a 2.4mm pitch 2 positioned printed-circuit board connector. This white colour female connector has tin contact surface and use direct plug-in method for mounting. It is designed and tested according to IEC 60838-2-2 standards. Since component size is small it is used for applications where space is at a premium and it is reliable contacting of flexible PCBs.
  • IIIa insulating material group, PBT insulating material
  • 24V rated voltage (III/2), 10A nominal current IN and 0.34mm² nominal cross section
  • Maximum load current of 10A (total current of all contacts)
  • Flammability rating according to UL 94 V0
  • Dimension of 9mm x 4.8mm x 11.2mm (L x H x W)
  • UL and EAC recognized

Applications

Industrial

Product Information

:
2.4mm
:
2Contacts
:
Receptacle
:
PTF
:
-
:
1Rows
:
Tin Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1707559, GTIN UPC EAN: 4046356934220

Related Searches

25 total stock globally

25 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$5.34 ( $6.14 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.34 ($6.14)
  ( )
10+ $5.18 ($5.96)
  ( )
50+ $4.87 ($5.60)
  ( )
100+ $4.60 ($5.29)