You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PTF 0,3/ 4-WB-10-H - 

Wire-To-Board Connector, 2.4 mm, 4 Contacts, Receptacle, PTF, 1 Rows

PTF 0,3/ 4-WB-10-H - Wire-To-Board Connector, 2.4 mm, 4 Contacts, Receptacle, PTF, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTF 0,3/ 4-WB-10-H
Order Code:
2617132
Product Range
PTF
Also Known As:
1707565, GTIN UPC EAN: 4046356934183
See all Technical Docs

Product Overview

The PTF 0,3/ 4-WB-10-H from Phoenix Contact is a 2.4mm pitch 4 positioned printed-circuit board connector. This white colour female connector has tin contact surface and use direct plug-in method for mounting. It is designed and tested according to IEC 60838-2-2 standards. Since component size is small it is used for applications where space is at a premium, tight fit on the PCB and high current carrying capacity create a safe connection and easy connection of the PCB saves time.
  • IIIa insulating material group, PBT insulating material
  • 24V rated voltage (III/2), 10A nominal current IN and 0.34mm² nominal cross section
  • Maximum load current of 10A (total current of all contacts)
  • Flammability rating according to UL 94 V0
  • Dimension of 9mm x 4.8mm x 11.2mm (L x H x W)
  • UL and EAC recognized

Applications

Industrial

Product Information

:
2.4mm
:
4Contacts
:
Receptacle
:
PTF
:
-
:
1Rows
:
Tin Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1707565, GTIN UPC EAN: 4046356934183

Related Searches

20 total stock globally

20 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$5.95 ( $6.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.95 ($6.84)
  ( )
10+ $5.78 ($6.65)
  ( )
50+ $5.43 ($6.24)
  ( )
100+ $5.13 ($5.90)