You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEP-PS/1AC/12DC/3 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 58.8 W, 12 VDC, 3 A

STEP-PS/1AC/12DC/3 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 58.8 W, 12 VDC, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEP-PS/1AC/12DC/3
Order Code:
2068470
Also Known As:
2868570, GTIN UPC EAN: 4046356309578
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
58.8W
:
12VDC
:
3A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STEP-PS/1AC/12DC/3 is a 1-output DIN rail mount primary-switched STEP AC/DC Power Supply Unit particularly suitable for installation distributors and flat control panels. The 2868570 compact power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. Their high degree of efficiency and the low standby losses make for high power efficiency. It can be used worldwide in all industrial sectors due to a wide-range input. Parallel connection possible for increased performance and redundancy. High operating safety due to long mains buffering under full load.
  • Quick startup with LED function monitoring
  • IP20 Protection rating
  • Protection class II (in closed control cabinet)
  • >85% Maximum energy efficiency (for 230VAC and nominal values)
  • Maximum power dissipation in no-load condition (<0.5W)
  • High MTBF (>500,000h)

Applications

Power Management

Also Known As

2868570, GTIN UPC EAN: 4046356309578

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$104.35 ( $120.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $104.35 ($120.00)