You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEP-PS/1AC/24DC/0.75 - 

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 33.6 W, 24 VDC, 750 mA

STEP-PS/1AC/24DC/0.75 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 33.6 W, 24 VDC, 750 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEP-PS/1AC/24DC/0.75
Order Code:
2068475
Also Known As:
2868635, GTIN UPC EAN: 4046356165297
See all Technical Docs

Product Information

:
ITE
:
1 Output
:
33.6W
:
24VDC
:
750mA
:
-
:
-
:
-
:
-
:
-
:
-
:
85V AC to 264V AC
:
Adjustable, Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STEP-PS/1AC/24DC/0.75 is a 24V/18W 1-output primary switched STEP Power Supply for DIN-rail mounting, 1-phase input for installation distributors. The STEP power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN-rail or screwed onto an even surface. Reliable power supply high MTBF (mean time between failures) of more than 500000 hours and U/I characteristic curve. Flexible mounting by simply snapping onto the DIN-rail or screwing onto a level surface, energy savings maximum energy efficiency and incredibly low idling losses.
  • IP20 Protection rating
  • -25 to 70°C Operating temperature range
  • >15ms at 120VAC and >70ms at 230VAC Power failure bypass

Applications

Power Management

Also Known As

2868635, GTIN UPC EAN: 4046356165297

Associated Products

Compare Selected

Related Searches

165 total stock globally

119 available for 4 - 5 business days delivery
46 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$82.45 ( $94.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $82.45 ($94.82)