You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AS108 - 

RF Signal Generator, RF, 1 Channel, PicoSource Series, 8.192 GHz, AM, FM, PM, 1 Year

AS108 - RF Signal Generator, RF, 1 Channel, PicoSource Series, 8.192 GHz, AM, FM, PM, 1 Year
AS108 - RF Signal Generator, RF, 1 Channel, PicoSource Series, 8.192 GHz, AM, FM, PM, 1 Year
AS108 - RF Signal Generator, RF, 1 Channel, PicoSource Series, 8.192 GHz, AM, FM, PM, 1 Year
AS108 - RF Signal Generator, RF, 1 Channel, PicoSource Series, 8.192 GHz, AM, FM, PM, 1 Year
AS108 - RF Signal Generator, RF, 1 Channel, PicoSource Series, 8.192 GHz, AM, FM, PM, 1 Year

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS108
Order Code:
2965657
Product Range
PicoSource Series
Technical Datasheet:
AS108   Datasheet
See all Technical Docs

Product Information

:
RF
:
1 Channel
:
PicoSource Series
:
8.192GHz
:
AM, FM, PM
:
1 Year
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PicoSource™ AS108 Agile Synthesizer is designed to meet the needs of both benchtop and integrated module applications. Its broad 300 kHz to 8 GHz frequency range, fast settling and programmable phase, frequency and amplitude match it to a wide range of applications, with the added advantages of low cost, small footprint and 12 to 15 V power requirement. The AS108 has professional-grade performance that is effective in both static and parameter-agile applications, making it a bench or field instrument for developers, scientists, educators, students, and service and installation technicians. Its speed, external clock referencing and trigger capabilities all suit it to system integrations such as automated test, unmanned installations and multi-signal stimulus. A user-programmable power-up mode is planned for a future update. The AS108 is a full-function USB-controlled vector (IQ) modulating signal synthesizer. Multiple synthesizers can be controlled from multiple instances o
  • FM, ØM and AM modulation, internal sine or external input
  • External reference clock I/O and trigger I/O
  • Use sweep lists to emulate schemes such as QPSK, QAM, ASK, FSK
  • Adjustable dwell and trigger sweep or trigger next point modes
  • Work in and convert units of measure to suit application
  • Programming examples for LabVIEW, C, C#, Python, MATLAB
  • Suited to bench, field and system integration applications
  • USB-controlled from Windows PC and display or tablet
  • Touch, mouse, keyboard or remote interface software (API included)
  • Multi-unit operation with synchronized modulation, sweeps, hops and lists

Applications

Wireless

Footnotes

Standard calibration service available for this product. Visit our calibration page for more details.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

$7,837.50 ( $9,013.12 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7,837.50 ($9,013.12)