Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 2204A-D2
Order Code243291402
Also Known AsPP917
Technical Datasheet
104 total stock globally
Need more?
104 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $224.530 ($258.2095) |
Price for:Each
Minimum: 1
Multiple: 1
$224.53 ($258.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 2204A-D2
Order Code243291402
Also Known AsPP917
Technical Datasheet
Product Overview
PICOSCOPE 2204A-D2 is a 10MHz, 2-channel oscilloscope without probes. It offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
- 8KS capture memory, 100KHz AWG bandwidth, 35ns rise time
- 8 bit resolution
- Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
- Built-in arbitrary waveform generator
- USB-connected and powered
- Windows, Linux and Mac software
- Designed to EN 61010-1:2010 safety approvals
- Operating temperature range from 0°C to 50°C
- Dimension is 142 x 92 x 18.8 mm
- 5 years warranty
Contents
PicoScope 2204A, USB 2.0 (USB 3.0/3.1 compatible) cable, Quick start guide.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Docs (1)
Alternatives for PICOSCOPE 2204A-D2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5