You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PICOSCOPE 2405A - 

PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 4 Channel, 25 MHz, 500 MSPS

PICOSCOPE 2405A - PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 4 Channel, 25 MHz, 500 MSPS
PICOSCOPE 2405A - PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 4 Channel, 25 MHz, 500 MSPS
PICOSCOPE 2405A - PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 4 Channel, 25 MHz, 500 MSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 2405A
Order Code:
2535471
Product Range
PicoScope 2000 Series
Also Known As:
PQ015
Technical Datasheet:
PICOSCOPE 2405A   Datasheet
See all Technical Docs

Product Information

:
PicoScope 2000 Series
:
4 Channel
:
25MHz
:
500MSPS
:
48 kpts
:
14ns
:
PicoScope 2405A, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
:
-
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This PicoScope 2000 series is a general purpose pocket-size PC oscilloscope. The A versions provide the lowest cost 2 & 4 channel models, whereas the B versions offer deep memory, higher bandwidths, and MSO models which add 16 digital channels. All models include a built-in, easy to use, Arbitrary Waveform Generator, and a Spectrum Analyzer mode to view signals in the frequency domain.The PicoScope software provides advanced maths, filters, mask testing, complex triggers, automated measurements, and resolution enhancement. Also standard with the downloadable software are a wide range of serial bus decodes, including RS232/422/485, CAN, I2C, SPI and many more.
  • USB2 connected and powered
  • Full-feature oscilloscope
  • Arbitrary Waveform Generator standard
  • Serial Bus Decodes standard
  • Spectrum Analyser mode standard

Applications

Test & Measurement, Electronics Design

Contents

PicoScope 2405A, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide

Footnotes

Software and user manuals are available from: https://www.picotech.com/downloads. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

PQ015

Associated Products

Compare Selected

Related Searches

6 total stock globally

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 31/08/19

More stock available week commencing 7/10/19

$613.25 ( $705.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $613.25 ($705.24)