Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3406D MSO
Order Code243291302
Also Known AsPP936
Technical Datasheet
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4,450.190 ($5,117.7185) |
Price for:Each
Minimum: 1
Multiple: 1
$4,450.19 ($5,117.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3406D MSO
Order Code243291302
Also Known AsPP936
Technical Datasheet
Product Overview
PICOSCOPE 3406D MSO is a 200MHz mixed-signal oscilloscope. It is small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications.
- 4-analog channel with 16 digital channels
- 512MS capture memory
- 1GS/s real-time sampling
- 100000 waveforms per second
- Built-in arbitrary waveform generator
- USB 3.0 connected and powered
- Automatic measurements, mask limit testing, advanced triggers
- Math channels, spectrum analyser, serial decoding
- PicoScope, PicoLog and PicoSDK® software included
- 5-year warranty
Contents
PicoScope 3406D MSO, TA136 20-way digital input cable, 2 x TA139 pack of 12 logic test clips, Quick start guide, USB 3.0 cable 1.8m, AC power adaptor.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.753587