You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 4224 KIT - 

PC USB Oscilloscope, PicoScope 4000 Series, 2 Channel, 20 MHz, 80 MSPS, 32 Mpts, 17.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 4224 KIT
Order Code:
1669212
Product Range
PicoScope 4000 Series
Also Known As:
PP478
See all Technical Docs

Product Information

:
PicoScope 4000 Series
:
2 Channel
:
20MHz
:
80MSPS
:
32 Mpts
:
17.5ns
:
PicoScope 4224 KIT, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Hard Carry Case,Quick Start Guide
:
5 Years
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PICOSCOPE 4224 is designed to meet the requirements of modern electronic engineering servicing, design and debugging. With its high input resolution, it can detect or trigger on voltage changes of less than 50µV. It is powered by the PicoScope 6 Windows software, which frequently receives free updates, feature extensions and improvements. Its 26 automatic measurements, suite of advanced triggers and many other features can be quickly accessed using standard Windows controls. Automatically create mask templates from input waveforms, or with user entered parameters to compare any input channel with the user defined mask. CAN bus decoding. Decode CAN data waveforms on the fly or with previously saved waveforms. The 32 Msample buffer allows massive captures of serial data for long periods of time. When combined with the powerful search and filter tools, finding specific data and error frames is a simple task. Decoded data can be exported to CSV.
  • Accurate 12-bit resolution inputs
  • 32 Msample memory
  • 1% vertical accuracy
  • USB 2.0 connection and power
  • Built-in CAN bus decoding
  • Built-in mask limit testing
  • Downloadable PicoScope 6 software operates with Windows XP, Vista, 7 and 8
  • API compatible with LabVIEW, C/C++, VB, Excel

Applications

Audio, Industrial, Maintenance & Repair

Contents

PicoScope 4224 KIT, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Hard Carry Case,Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP478

Associated Products

Compare Selected

Related Searches

4 total stock globally

4 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$1,075.98 ( $1,237.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,075.98 ($1,237.38)