You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 4262 - 

PC USB Oscilloscope, PicoScope 4000 Series, 2 Channel, 5 MHz, 10 MSPS, 16 Mpts, 70 ns

PICOSCOPE 4262 - PC USB Oscilloscope, PicoScope 4000 Series, 2 Channel, 5 MHz, 10 MSPS, 16 Mpts, 70 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 4262
Order Code:
2069949
Product Range
PicoScope 4000 Series
Also Known As:
PP799
Technical Datasheet:
PICOSCOPE 4262   Datasheet
See all Technical Docs

Product Information

:
PicoScope 4000 Series
:
2 Channel
:
5MHz
:
10MSPS
:
16 Mpts
:
70ns
:
PicoScope 4262, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Quick Start Guide
:
5 Years
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PicoScope 4262 is a dual channel, 16 bit high resolution oscilloscope (VHRO) with an integrated low distortion signal generator. With its 5 MHz bandwidth, it can easily analyse audio, ultrasonic and vibration signals, characterise noise in switched mode power supplies, measure distortion and perform a wide range of precision measurement tasks.
  • Low noise
  • Two channels
  • 16 MS buffer
  • 16-bit resolution
  • 10 MS/s sampling
  • 5 MHz bandwidth
  • Advanced digital triggers
  • Low-distortion signal generator
  • Arbitrary waveform generator
  • USB powered

Applications

Maintenance & Repair, Test & Measurement, Audio

Contents

PicoScope 4262, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP799

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 19/11/19

More stock available week commencing 2/12/19

$1,651.34 ( $1,899.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,651.34 ($1,899.04)