You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PICOSCOPE 4444 1000 V CAT III KIT - 

PC USB Oscilloscope, PicoScope 4000 Series, 4 Channel, 10 MHz, 50 MSPS, 256 Mpts, 35 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 4444 1000 V CAT III KIT
Order Code:
2748594
Product Range
PicoScope 4000 Series
Also Known As:
PQ074
See all Technical Docs

Product Information

:
PicoScope 4000 Series
:
4 Channel
:
10MHz
:
50MSPS
:
256 Mpts
:
35ns
:
PicoScope 4444 1000 V CAT III KIT, Differential Osc With 3 PicoConnect 442 25:1 Differential Voltage Probes & One TA271 D9-BNC Adaptor
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Most oscilloscopes employ grounded BNC inputs where the shell is tied directly to ground, which means that expensive Active Differential Probes are required for floating or differential measurements that are not referenced to ground. The new PicoScope 4444 High Resolution, Differential Input Oscilloscope, allows the use of inexpensive Passive Differential Probes where floating or differential signals are encountered Two kits provide a choice of differential probes for either low level voltages or up to 1000V CAT III, for easy connection to floating voltages or differential signals, plus a choice of current probes for power measurements. 12 & 14 bit digitizers with vertical zoom allow visualization of very low level signals. Serial bus decoders, makes for easy decode of differential busses such as CAN FD and RS422/485 With its small size and all the features that PicoScope software provides, it make a great general purpose scope for the bench or the field.
  • 4 fully differential high-impedance inputs
  • 20 MHz bandwidth
  • Flexible 12 and 14-bit resolution
  • Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
  • Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
  • 256 MS deep memory
  • Rejects common mode noise
  • Interface for intelligent probes and clamps
  • Low-voltage probe for sub-millivolts to 50 V
  • 1000V CAT III probe for high voltage applications
  • Serial Bus Decodes (E.g. I2C, SPI, RS232/422/485, CAN/FD, ModBus)

Applications

Test & Measurement

Contents

PicoScope 4444, Differential Oscilloscope With Atleast One of The D9 Accessories Available

Footnotes

Software and user manuals are available from: https://www.picotech.com/downloads. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

PQ074

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$2,585.63 ( $2,973.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,585.63 ($2,973.47)