You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PICOSCOPE 5244B - 

PC USB Oscilloscope, PicoScope 5000 Series, 2 Channel, 200 MHz, 500 MSPS, 512 Mpts, 5.8 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5244B
Order Code:
2310253
Product Range
PicoScope 5000 Series
Also Known As:
PP868
Technical Datasheet:
PICOSCOPE 5244B   Datasheet
See all Technical Docs

Product Information

:
PicoScope 5000 Series
:
2 Channel
:
200MHz
:
500MSPS
:
512 Mpts
:
5.8ns
:
PicoScope 5244B, One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Double-Headed USB Cable, Quick Start Guide
:
5 Years
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High speed and high resolution. Breakthrough ADC technology switches from 8 to 16 bits in the same oscilloscope
  • Flexible Hardware Resolution, from 8 to 16 bits
  • 200 MHz analogue bandwidth
  • 1 GS real-time sampling
  • 512 MS buffer memory
  • 200 MS/s AWG

Applications

Test & Measurement, Maintenance & Repair

Contents

PicoScope 5244B, One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Double-Headed USB Cable, Quick Start Guide

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP868

Alternatives for PICOSCOPE 5244B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2893195 - PC USB Oscilloscope, FlexRes, PicoScope 5000D Series, 2 Analogue, 16 Digital, 200 MHz, 1 GSPS

View all alternatives / recommendations
$2,170.02 ( $2,495.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,170.02 ($2,495.52)